Caddock 2kΩ Film Resistor 1W ±1% MG710-2.00K-1%

RS Stock No.: 888-5266Brand: CaddockManufacturers Part No.: MG710-2.00K-1%
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Caddock

Resistance

2kΩ

Power Rating

1W

Tolerance

±1%

Technology

Film

Series

MG

Temperature Coefficient

±80ppm/°C

Country of Origin

United States

Product details

Type MG Precision High Voltage Resistors

The Type MG resistors utilise Caddock’s Micronox® resistance film providing a number of performance features. This includes a wide resistance range to select from going up to 10,000 Megohms. They also have a wide voltage range available with some options going as high as 48,000 volts. They also feature an overvoltage capability of up to 150% of standard working voltage. This makes them very resilient and suitable for various applications including TWT amplifiers, X-ray systems, geophysical instruments, medical electronics, and many more.

Micronox® Film Precision Resistors

P.O.A.

Caddock 2kΩ Film Resistor 1W ±1% MG710-2.00K-1%

P.O.A.

Caddock 2kΩ Film Resistor 1W ±1% MG710-2.00K-1%

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Caddock

Resistance

2kΩ

Power Rating

1W

Tolerance

±1%

Technology

Film

Series

MG

Temperature Coefficient

±80ppm/°C

Country of Origin

United States

Product details

Type MG Precision High Voltage Resistors

The Type MG resistors utilise Caddock’s Micronox® resistance film providing a number of performance features. This includes a wide resistance range to select from going up to 10,000 Megohms. They also have a wide voltage range available with some options going as high as 48,000 volts. They also feature an overvoltage capability of up to 150% of standard working voltage. This makes them very resilient and suitable for various applications including TWT amplifiers, X-ray systems, geophysical instruments, medical electronics, and many more.

Micronox® Film Precision Resistors