Caddock 50Ω Power Film Resistor 60W ±1% MP2060-50.0-1%
Technical documents
Specifications
Brand
CaddockResistance
50Ω
Power Rating
60W
Tolerance
±1%
Technology
Power Film
Series
MP2060
Package/Case
TO-220
Temperature Coefficient
-20 → +80ppm/°C
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Lead Pitch
5.08mm
Country of Origin
United States
Product details
60 W clip mounted film resistors, MP2060 series
Power film resistors in TO220 enclosure.
Clip-mounted heat sink assembly.
Non-inductive design, ideal for high frequencies.
Electrically insulated enclosure (1500 Vrms).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CaddockResistance
50Ω
Power Rating
60W
Tolerance
±1%
Technology
Power Film
Series
MP2060
Package/Case
TO-220
Temperature Coefficient
-20 → +80ppm/°C
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Lead Pitch
5.08mm
Country of Origin
United States
Product details
60 W clip mounted film resistors, MP2060 series
Power film resistors in TO220 enclosure.
Clip-mounted heat sink assembly.
Non-inductive design, ideal for high frequencies.
Electrically insulated enclosure (1500 Vrms).