Caddock 2Ω Power Film Resistor 20W ±1% MP821 2R 1%
Technical documents
Specifications
Brand
CaddockResistance
2Ω
Power Rating
20W
Tolerance
±1%
Technology
Power Film
Series
MP821
Package/Case
TO-220
Temperature Coefficient
-20 → +80ppm/°C
Maximum Operating Temperature
+175°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Country of Origin
United States
Product details
Caddock MP800 Series Film Resistors 20 W
Caddock MP800 series power film resistors in the TO-220 style power package with metal mounting tab. These resistors have a resistance range of 0.020 Ω to 10.0 K. The MP800 Series has a non-inductive design for high-speed switching, snubbers, and rf applications.
Features & Benefits:
Power film resistors in TO-220 enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CaddockResistance
2Ω
Power Rating
20W
Tolerance
±1%
Technology
Power Film
Series
MP821
Package/Case
TO-220
Temperature Coefficient
-20 → +80ppm/°C
Maximum Operating Temperature
+175°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Country of Origin
United States
Product details
Caddock MP800 Series Film Resistors 20 W
Caddock MP800 series power film resistors in the TO-220 style power package with metal mounting tab. These resistors have a resistance range of 0.020 Ω to 10.0 K. The MP800 Series has a non-inductive design for high-speed switching, snubbers, and rf applications.
Features & Benefits:
Power film resistors in TO-220 enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.