Caddock 10Ω Power Film Resistor 50W ±1% MP850-10R-1%

RS Stock No.: 164-4780Brand: CaddockManufacturers Part No.: MP850-10R-1%
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Caddock

Resistance

10Ω

Power Rating

50W

Tolerance

±1%

Technology

Power Film

Series

MP850

Package/Case

TO-220

Temperature Coefficient

-20 → +50ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Country of Origin

Netherlands

Product details

MP850 series film resistors 50 W

The Caddock MP850 Series Kool-Pak® Power Film Resistors include an integral metal mounting surface for highly efficient thermal transfer. The TO-220 style power package provides 50 W at +25 ºC case temperature, derated to zero at +150 ºC. Composed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate, the substrate is secured to a copper heat sink which becomes the metal mounting surface. The MP850 Series Kool-Pak Power Film Resistors offer a resistance range of 0.20 Ω to 10.0K.

Features & Benefits:

High power film resistors in TO-220 enclosure.
Non inductive.
Electrically insulated enclosure.
These types of components are very useful at high frequencies up to 500 MHz.

Stock information temporarily unavailable.

P.O.A.

Caddock 10Ω Power Film Resistor 50W ±1% MP850-10R-1%

P.O.A.

Caddock 10Ω Power Film Resistor 50W ±1% MP850-10R-1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Caddock

Resistance

10Ω

Power Rating

50W

Tolerance

±1%

Technology

Power Film

Series

MP850

Package/Case

TO-220

Temperature Coefficient

-20 → +50ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Country of Origin

Netherlands

Product details

MP850 series film resistors 50 W

The Caddock MP850 Series Kool-Pak® Power Film Resistors include an integral metal mounting surface for highly efficient thermal transfer. The TO-220 style power package provides 50 W at +25 ºC case temperature, derated to zero at +150 ºC. Composed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate, the substrate is secured to a copper heat sink which becomes the metal mounting surface. The MP850 Series Kool-Pak Power Film Resistors offer a resistance range of 0.20 Ω to 10.0K.

Features & Benefits:

High power film resistors in TO-220 enclosure.
Non inductive.
Electrically insulated enclosure.
These types of components are very useful at high frequencies up to 500 MHz.