Caddock 1Ω Power Film Resistor 100W ±1% MP9100-1.00-1%

RS Stock No.: 377-8380Brand: CaddockManufacturers Part No.: MP9100-1.00-1%Distrelec Article No.: 30383940
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Caddock

Resistance

Power Rating

100W

Tolerance

±1%

Technology

Power Film

Series

MP9100

Package/Case

TO-247

Temperature Coefficient

-20 → +80ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-55°C

Lead Pitch

10.16mm

Country of Origin

United States

Product details

Film resistors 100 W MP9100 series

Power film resistors in TO-247 enclosure.
Non-inductive, ideal for high frequency circuits.
Electrically insulated enclosure (1500 Vrms).

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Caddock 1Ω Power Film Resistor 100W ±1% MP9100-1.00-1%

P.O.A.

Caddock 1Ω Power Film Resistor 100W ±1% MP9100-1.00-1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Caddock

Resistance

Power Rating

100W

Tolerance

±1%

Technology

Power Film

Series

MP9100

Package/Case

TO-247

Temperature Coefficient

-20 → +80ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-55°C

Lead Pitch

10.16mm

Country of Origin

United States

Product details

Film resistors 100 W MP9100 series

Power film resistors in TO-247 enclosure.
Non-inductive, ideal for high frequency circuits.
Electrically insulated enclosure (1500 Vrms).

You may be interested in