Caddock 25Ω Power Film Resistor 15W ±1% MP915-25.0-1%
Technical documents
Specifications
Brand
CaddockResistance
25Ω
Power Rating
15W
Tolerance
±1%
Technology
Power Film
Series
MP915
Package/Case
TO-126
Temperature Coefficient
-20 → +80ppm/°C
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Lead Pitch
5.08mm
Distrelec Product Id
16062012
Country of Origin
United States
Product details
15W MP915 Series
Planar thick film cermet resistors
UL94V-0 flammability rating
High power density
Virtually non-inductive
Derate linearly from full power at 70°C to zero at 155°C
Peak current 20x rated current up to 8ms
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CaddockResistance
25Ω
Power Rating
15W
Tolerance
±1%
Technology
Power Film
Series
MP915
Package/Case
TO-126
Temperature Coefficient
-20 → +80ppm/°C
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Lead Pitch
5.08mm
Distrelec Product Id
16062012
Country of Origin
United States
Product details
15W MP915 Series
Planar thick film cermet resistors
UL94V-0 flammability rating
High power density
Virtually non-inductive
Derate linearly from full power at 70°C to zero at 155°C
Peak current 20x rated current up to 8ms