Caddock 300MΩ Thick Film Power Film Resistor 30W ±1% MP930-0.30-1%

RS Stock No.: 283-6310Brand: CaddockManufacturers Part No.: MP930-0.30-1%Distrelec Article No.: 16060180
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Caddock

Resistance

300mΩ

Power Rating

30W

Composition

Thick Film

Tolerance

±1%

Technology

Thick Film

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Caddock 300MΩ Thick Film Power Film Resistor 30W ±1% MP930-0.30-1%

P.O.A.

Caddock 300MΩ Thick Film Power Film Resistor 30W ±1% MP930-0.30-1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Caddock

Resistance

300mΩ

Power Rating

30W

Composition

Thick Film

Tolerance

±1%

Technology

Thick Film

Country of Origin

United States