Caddock 500mΩ Power Film Resistor 30W ±1% MP930-0.50-1%

RS Stock No.: 320-4930Brand: CaddockManufacturers Part No.: MP930-0.50-1%Distrelec Article No.: 16060230
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Caddock

Resistance

500mΩ

Power Rating

30W

Tolerance

±1%

Technology

Power Film

Series

MP930

Package/Case

TO-220

Temperature Coefficient

-20 → +80ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

Caddock 30 W MP916 and MP930 Series Power Film Resistors

Caddock MP900 Series are a unique family of power resistors. These power film resistors feature a case temperature range of 15 W to 100 W at +25º C.

Features & Benefits:

Power film resistors in TO-220 case
Non-inductive, ideal for frequencies of up to 500 MHz
Possible to fit a heatsink
Electrically insulated case (1500 V r.m.s)
Exposed Ceramic Heat Dissipating Mounting Surface
Resistance Range of 0.020 Ω to 1 K

P.O.A.

Caddock 500mΩ Power Film Resistor 30W ±1% MP930-0.50-1%

P.O.A.

Caddock 500mΩ Power Film Resistor 30W ±1% MP930-0.50-1%

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Caddock

Resistance

500mΩ

Power Rating

30W

Tolerance

±1%

Technology

Power Film

Series

MP930

Package/Case

TO-220

Temperature Coefficient

-20 → +80ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

Caddock 30 W MP916 and MP930 Series Power Film Resistors

Caddock MP900 Series are a unique family of power resistors. These power film resistors feature a case temperature range of 15 W to 100 W at +25º C.

Features & Benefits:

Power film resistors in TO-220 case
Non-inductive, ideal for frequencies of up to 500 MHz
Possible to fit a heatsink
Electrically insulated case (1500 V r.m.s)
Exposed Ceramic Heat Dissipating Mounting Surface
Resistance Range of 0.020 Ω to 1 K