Caddock 10Ω Power Film Resistor 30W ±1% MP930-10.0-1%
Technical documents
Specifications
Brand
CaddockResistance
10Ω
Power Rating
30W
Tolerance
±1%
Technology
Power Film
Series
MP930
Package/Case
TO-220
Maximum Operating Temperature
+150°C
Temperature Coefficient
-20 → +80ppm/°C
Minimum Operating Temperature
-55°C
Lead Pitch
5.08mm
Country of Origin
United States
Product details
Caddock 30 W MP916 and MP930 Series Power Film Resistors
Caddock MP900 Series are a unique family of power resistors. These power film resistors feature a case temperature range of 15 W to 100 W at +25º C.
Features & Benefits:
Power film resistors in TO-220 case
Non-inductive, ideal for frequencies of up to 500 MHz
Possible to fit a heatsink
Electrically insulated case (1500 V r.m.s)
Exposed Ceramic Heat Dissipating Mounting Surface
Resistance Range of 0.020 Ω to 1 K
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CaddockResistance
10Ω
Power Rating
30W
Tolerance
±1%
Technology
Power Film
Series
MP930
Package/Case
TO-220
Maximum Operating Temperature
+150°C
Temperature Coefficient
-20 → +80ppm/°C
Minimum Operating Temperature
-55°C
Lead Pitch
5.08mm
Country of Origin
United States
Product details
Caddock 30 W MP916 and MP930 Series Power Film Resistors
Caddock MP900 Series are a unique family of power resistors. These power film resistors feature a case temperature range of 15 W to 100 W at +25º C.
Features & Benefits:
Power film resistors in TO-220 case
Non-inductive, ideal for frequencies of up to 500 MHz
Possible to fit a heatsink
Electrically insulated case (1500 V r.m.s)
Exposed Ceramic Heat Dissipating Mounting Surface
Resistance Range of 0.020 Ω to 1 K