Technical documents
Specifications
Brand
CAE GroupeSeries
HIFLEX-CY
Number of Cores
2
Cross Sectional Area
0.25 mm²
American Wire Gauge
23 AWG
Conductor Material
Bare Annealed Copper
Sheath Colour
Grey
Sheath Material
PVC
Control Cable Type
CY
Screen Type
Tinned Copper Braid
Screened/Unscreened
Screened
Minimum Bend Radius
8 x Diameter
Outer Diameter
4.1mm
Length
50m
Voltage Rating
300 V
Current Rating
4 A
Standards Met
Euroclass Eca
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant
Earth Cable
No
Conductor Resistance
79.9 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Country of Origin
Italy
Product details
Hi-FLEX-CY Screened Test Cables (Type LiYCY)
Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems.
Features and Benefits
A tinned copper braid protects against electromagnetic interference
Assembly: spiral with concentric layers, and PES tape
General screening via tinned copper braid, cover 85% + PES tape
Standards
IEC 60332-1
Screened Test Cables (Type LiYCY)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CAE GroupeSeries
HIFLEX-CY
Number of Cores
2
Cross Sectional Area
0.25 mm²
American Wire Gauge
23 AWG
Conductor Material
Bare Annealed Copper
Sheath Colour
Grey
Sheath Material
PVC
Control Cable Type
CY
Screen Type
Tinned Copper Braid
Screened/Unscreened
Screened
Minimum Bend Radius
8 x Diameter
Outer Diameter
4.1mm
Length
50m
Voltage Rating
300 V
Current Rating
4 A
Standards Met
Euroclass Eca
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant
Earth Cable
No
Conductor Resistance
79.9 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Country of Origin
Italy
Product details
Hi-FLEX-CY Screened Test Cables (Type LiYCY)
Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems.
Features and Benefits
A tinned copper braid protects against electromagnetic interference
Assembly: spiral with concentric layers, and PES tape
General screening via tinned copper braid, cover 85% + PES tape
Standards
IEC 60332-1