AXINDUS CAE HIFLEX-CY CY Control Cable, 19 Cores, 0.25 mm², Screened, 30m, Grey PVC Sheath, 23 AWG

RS Stock No.: 693-3151Brand: CAE GroupeManufacturers Part No.: 91910025
brand-logo
View all in Control Cable

Technical documents

Specifications

Series

CAE HIFLEX-CY

Number of Cores

19

Cross Sectional Area

0.25 mm²

Screened/Unscreened

Screened

Length

30m

Sheath Colour

Grey

American Wire Gauge

23 AWG

Outer Diameter

7.9mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

8 x Diameter

Conductor Material

Bare Annealed Copper

Voltage Rating

300 V

Earth Cable

No

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Conductor Resistance

79.9 Ω/km

Insulation material

PVC

Current Rating

4A A

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

AXINDUS CAE HIFLEX-CY CY Control Cable, 19 Cores, 0.25 mm², Screened, 30m, Grey PVC Sheath, 23 AWG

P.O.A.

AXINDUS CAE HIFLEX-CY CY Control Cable, 19 Cores, 0.25 mm², Screened, 30m, Grey PVC Sheath, 23 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

CAE HIFLEX-CY

Number of Cores

19

Cross Sectional Area

0.25 mm²

Screened/Unscreened

Screened

Length

30m

Sheath Colour

Grey

American Wire Gauge

23 AWG

Outer Diameter

7.9mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

8 x Diameter

Conductor Material

Bare Annealed Copper

Voltage Rating

300 V

Earth Cable

No

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Conductor Resistance

79.9 Ω/km

Insulation material

PVC

Current Rating

4A A

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Country of Origin

Italy