Technical documents
Specifications
Brand
CAE GroupeSeries
CORD6ASF03
LAN Category
Cat6a
Length
3m
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 2
RJ45
Shielded/Unshielded
Shielded
Sheath Colour
Green
Outer Sheath Material
LSZH
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CAE GroupeSeries
CORD6ASF03
LAN Category
Cat6a
Length
3m
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 2
RJ45
Shielded/Unshielded
Shielded
Sheath Colour
Green
Outer Sheath Material
LSZH
Country of Origin
China