Technical documents
Specifications
Brand
CAE GroupeSeries
MULTI275
Number of Cores
10
Cross Sectional Area
0.22 + 0.75 mm²
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Multicoloured
Screened/Unscreened
Screened
Length
100m
CPR Certification
Eca
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
CAE Groupe MULTI275 Control Cable, 10 Cores, 0.22 + 0.75 mm², Screened, 100m, Multicoloured PVC Sheath
1
P.O.A.
CAE Groupe MULTI275 Control Cable, 10 Cores, 0.22 + 0.75 mm², Screened, 100m, Multicoloured PVC Sheath
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CAE GroupeSeries
MULTI275
Number of Cores
10
Cross Sectional Area
0.22 + 0.75 mm²
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Multicoloured
Screened/Unscreened
Screened
Length
100m
CPR Certification
Eca
Country of Origin
China