Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

CAEMMC, 100m Cat6, Blue, F/UTP Shielded, Unterminated LSZH Sheath

RS Stock No.: 227-444Brand: CAE Multimedia ConnectManufacturers Part No.: CX64SH1
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Series

MMC

LAN Category

Cat6

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

CPR Certification

Dca

Outer Sheath Material

LSZH

Sheath Colour

Blue

Core Strands

1/23

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Capacitance

45pF/m

Cross Sectional Area

0.259 mm²

Number of Strands

8

Outer Diameter

7mm

American Wire Gauge

23AWG

Standards Met

Euroclass Dca-s2 d2 a2

Cable Shape

Twisted Pair

Country of Origin

Korea, Republic Of

Product details

Category 6 F/UTP cables 350 MHz - halogen-free

Category 6 100 Ω F/UTP cables.
F/UTP shielded cables assembled in pairs used in both horizontal and vertical configurations.
Ensure continuity for high-speed VDI (Voice - Data - Image) networks.
Low smoke and no halogen.
Feature tear wire, a synthetic separating tape and cross-shaped PE centre core.
Shielded in pairs with an aluminium / polyester strap, 100% coverage.
Cable performance exceeds current set limits.

Standards

IEC 61156-6, EN 50288.

Stock information temporarily unavailable.

P.O.A.

CAEMMC, 100m Cat6, Blue, F/UTP Shielded, Unterminated LSZH Sheath

P.O.A.

CAEMMC, 100m Cat6, Blue, F/UTP Shielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

MMC

LAN Category

Cat6

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

CPR Certification

Dca

Outer Sheath Material

LSZH

Sheath Colour

Blue

Core Strands

1/23

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Capacitance

45pF/m

Cross Sectional Area

0.259 mm²

Number of Strands

8

Outer Diameter

7mm

American Wire Gauge

23AWG

Standards Met

Euroclass Dca-s2 d2 a2

Cable Shape

Twisted Pair

Country of Origin

Korea, Republic Of

Product details

Category 6 F/UTP cables 350 MHz - halogen-free

Category 6 100 Ω F/UTP cables.
F/UTP shielded cables assembled in pairs used in both horizontal and vertical configurations.
Ensure continuity for high-speed VDI (Voice - Data - Image) networks.
Low smoke and no halogen.
Feature tear wire, a synthetic separating tape and cross-shaped PE centre core.
Shielded in pairs with an aluminium / polyester strap, 100% coverage.
Cable performance exceeds current set limits.

Standards

IEC 61156-6, EN 50288.