Technical documents
Specifications
Length
100m
Propagation Mode
Multi Mode
Terminated/Unterminated
Unterminated
Core Diameter
6.2mm
Sheath Colour
Black
Fibre Type
OM3
Sheath Material
PEHD
Maximum Pulling Tension
3000N
Country of Origin
Turkey
Stock information temporarily unavailable.
P.O.A.
CAE Multimedia Connect Multi Mode OM3 Fibre Optic Cable, 6.2mm, Black, 100m
1
P.O.A.
CAE Multimedia Connect Multi Mode OM3 Fibre Optic Cable, 6.2mm, Black, 100m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Length
100m
Propagation Mode
Multi Mode
Terminated/Unterminated
Unterminated
Core Diameter
6.2mm
Sheath Colour
Black
Fibre Type
OM3
Sheath Material
PEHD
Maximum Pulling Tension
3000N
Country of Origin
Turkey