Technical documents
Specifications
Series
MMC
Length
100m
LAN Category
Cat6a
Terminated/Unterminated
Unterminated
Shield Type
F/FTP
Shielded/Unshielded
Shielded
CPR Certification
Dca
Sheath Colour
Purple
Outer Sheath Material
LSZH
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Core Strands
1/23
Outer Diameter
7.4mm
American Wire Gauge
23AWG
Number of Strands
8
Cable Shape
Twisted Pair
Standards Met
Euroclass Cca-s1 d1 a1
Cross Sectional Area
0.259 mm²
Capacitance
45pF/m
Conductor Strand Type
Solid
Country of Origin
Turkey
Product details
Category 6 F/FTP cable
A low smoke zero halogen Category 6A cable for various applications.
Features and Benefits
· Exceeds Cat 6a standards & has been tested up to 555MHz
· Double shielded, providing excellent protection from electromagnetic interference
Applications
· ISDN - VoIP
· TOKEN RING 4/16 Mbits - 100 VG-AnyLAN
· TP-PMD/TP-DDI - ATM 155, 622,1200 Mbits
· ETHERNET: 10 Base T, 100 Base Tx, 100 Base T4, 1000 Base T, 10 G Base T
· IEEE 802.3af – PoE (Power Over Ethernet)
· Future 802.3at – PoEP (Power over Ethernet Plus)
Standards
IEC 61156-6, EN 50288.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Series
MMC
Length
100m
LAN Category
Cat6a
Terminated/Unterminated
Unterminated
Shield Type
F/FTP
Shielded/Unshielded
Shielded
CPR Certification
Dca
Sheath Colour
Purple
Outer Sheath Material
LSZH
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Core Strands
1/23
Outer Diameter
7.4mm
American Wire Gauge
23AWG
Number of Strands
8
Cable Shape
Twisted Pair
Standards Met
Euroclass Cca-s1 d1 a1
Cross Sectional Area
0.259 mm²
Capacitance
45pF/m
Conductor Strand Type
Solid
Country of Origin
Turkey
Product details
Category 6 F/FTP cable
A low smoke zero halogen Category 6A cable for various applications.
Features and Benefits
· Exceeds Cat 6a standards & has been tested up to 555MHz
· Double shielded, providing excellent protection from electromagnetic interference
Applications
· ISDN - VoIP
· TOKEN RING 4/16 Mbits - 100 VG-AnyLAN
· TP-PMD/TP-DDI - ATM 155, 622,1200 Mbits
· ETHERNET: 10 Base T, 100 Base Tx, 100 Base T4, 1000 Base T, 10 G Base T
· IEEE 802.3af – PoE (Power Over Ethernet)
· Future 802.3at – PoEP (Power over Ethernet Plus)
Standards
IEC 61156-6, EN 50288.