CAEMMC, 100m Cat6a, Purple, F/FTP Shielded, Unterminated LSZH Sheath

RS Stock No.: 226-671Brand: CAE Multimedia ConnectManufacturers Part No.: F5558SH30
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Series

MMC

Length

100m

LAN Category

Cat6a

Terminated/Unterminated

Unterminated

Shield Type

F/FTP

Shielded/Unshielded

Shielded

CPR Certification

Dca

Sheath Colour

Purple

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Core Strands

1/23

Cable Shape

Twisted Pair

Standards Met

Euroclass Dca-s2 d2 a2

Cross Sectional Area

0.259 mm²

Capacitance

45pF/m

Conductor Strand Type

Solid

Outer Diameter

7.4 x 14.8mm

American Wire Gauge

23AWG

Number of Strands

8

Country of Origin

Turkey

Product details

Category 6 F/FTP cable

A low smoke zero halogen Category 6A cable for various applications.

Features and Benefits
· Exceeds Cat 6a standards & has been tested up to 555MHz
· Double shielded, providing excellent protection from electromagnetic interference

Applications
· ISDN - VoIP
· TOKEN RING 4/16 Mbits - 100 VG-AnyLAN
· TP-PMD/TP-DDI - ATM 155, 622,1200 Mbits
· ETHERNET: 10 Base T, 100 Base Tx, 100 Base T4, 1000 Base T, 10 G Base T
· IEEE 802.3af – PoE (Power Over Ethernet)
· Future 802.3at – PoEP (Power over Ethernet Plus)

Standards

IEC 61156-6, EN 50288.

Stock information temporarily unavailable.

P.O.A.

CAEMMC, 100m Cat6a, Purple, F/FTP Shielded, Unterminated LSZH Sheath

P.O.A.

CAEMMC, 100m Cat6a, Purple, F/FTP Shielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

MMC

Length

100m

LAN Category

Cat6a

Terminated/Unterminated

Unterminated

Shield Type

F/FTP

Shielded/Unshielded

Shielded

CPR Certification

Dca

Sheath Colour

Purple

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Core Strands

1/23

Cable Shape

Twisted Pair

Standards Met

Euroclass Dca-s2 d2 a2

Cross Sectional Area

0.259 mm²

Capacitance

45pF/m

Conductor Strand Type

Solid

Outer Diameter

7.4 x 14.8mm

American Wire Gauge

23AWG

Number of Strands

8

Country of Origin

Turkey

Product details

Category 6 F/FTP cable

A low smoke zero halogen Category 6A cable for various applications.

Features and Benefits
· Exceeds Cat 6a standards & has been tested up to 555MHz
· Double shielded, providing excellent protection from electromagnetic interference

Applications
· ISDN - VoIP
· TOKEN RING 4/16 Mbits - 100 VG-AnyLAN
· TP-PMD/TP-DDI - ATM 155, 622,1200 Mbits
· ETHERNET: 10 Base T, 100 Base Tx, 100 Base T4, 1000 Base T, 10 G Base T
· IEEE 802.3af – PoE (Power Over Ethernet)
· Future 802.3at – PoEP (Power over Ethernet Plus)

Standards

IEC 61156-6, EN 50288.