CAE Multimedia Connect Cabinet, 609 x 676 x 1990mm

RS Stock No.: 267-6666Brand: CAE Multimedia ConnectManufacturers Part No.: LK4266
brand-logo
View all in Server Cabinets

Technical documents

Specifications

External Height

1990 mm

External Width

609 mm

Height (U)

42U

External Depth

676mm

External Dimensions

609 x 676 x 1990mm

Stock information temporarily unavailable.

P.O.A.

CAE Multimedia Connect Cabinet, 609 x 676 x 1990mm

P.O.A.

CAE Multimedia Connect Cabinet, 609 x 676 x 1990mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

External Height

1990 mm

External Width

609 mm

Height (U)

42U

External Depth

676mm

External Dimensions

609 x 676 x 1990mm