CAE Multimedia Connect PANISDN50N Series Cat3 50 Port RJ45 Patch Panel 44.4mm Grey

RS Stock No.: 642-672Brand: CAE Multimedia ConnectManufacturers Part No.: PANISDN50N
brand-logo
View all in RJ Patch Panels

Technical documents

Specifications

LAN Category

Cat3

Number Of Ports

50

Interface Type

RJ45

Rack Height

44.4mm

Colour

Black

Series

PANISDN50N

Country of Origin

China

P.O.A.

CAE Multimedia Connect PANISDN50N Series Cat3 50 Port RJ45 Patch Panel 44.4mm Grey

P.O.A.

CAE Multimedia Connect PANISDN50N Series Cat3 50 Port RJ45 Patch Panel 44.4mm Grey

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

LAN Category

Cat3

Number Of Ports

50

Interface Type

RJ45

Rack Height

44.4mm

Colour

Black

Series

PANISDN50N

Country of Origin

China