Technical documents
Specifications
Series
MMC
LAN Category
Cat5e
Length
305m
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
CPR Certification
Dca
Sheath Colour
Grey
Outer Sheath Material
LSZH
Core Strands
1/24
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Conductor Strand Type
Solid
Capacitance
50pF/m
Outer Diameter
5.8mm
American Wire Gauge
24AWG
Number of Strands
8
Cable Shape
Twisted Pair
Standards Met
Euroclass Dca-s2 d2 a2
Cross Sectional Area
0.259 mm²
Country of Origin
Poland
Product details
100 Ohms category 5e F/UTP cable - 100 MHz LSZH
F/UTP (foiled twisted pair) screened cable for use in horizontal or vertical configuration (backbone cabling), forming the basis for high-speed VDI (Voice - Data - Image) networks.
Screened to a very high coverage coefficient for use in high-disturbance environments, enabling correct operation up to 100 MHz.
This cable is used for transmission of digital and analogue signals for voice, data transmission and video connections.
This cable supports all applications of current network standards IEEE802.3, IEEE802.5 and IEEE802.12. (Ethernet, Token Ring, TP-PMD).
It is also able to handle ATM 622 Mps applications.
Operating temperature: -20 °C → +70 °C
Standards
Cat. 5e EIA / TIA 568-B.2
IEC 60332-1 / NF C 32070 C2
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Series
MMC
LAN Category
Cat5e
Length
305m
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
CPR Certification
Dca
Sheath Colour
Grey
Outer Sheath Material
LSZH
Core Strands
1/24
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Conductor Strand Type
Solid
Capacitance
50pF/m
Outer Diameter
5.8mm
American Wire Gauge
24AWG
Number of Strands
8
Cable Shape
Twisted Pair
Standards Met
Euroclass Dca-s2 d2 a2
Cross Sectional Area
0.259 mm²
Country of Origin
Poland
Product details
100 Ohms category 5e F/UTP cable - 100 MHz LSZH
F/UTP (foiled twisted pair) screened cable for use in horizontal or vertical configuration (backbone cabling), forming the basis for high-speed VDI (Voice - Data - Image) networks.
Screened to a very high coverage coefficient for use in high-disturbance environments, enabling correct operation up to 100 MHz.
This cable is used for transmission of digital and analogue signals for voice, data transmission and video connections.
This cable supports all applications of current network standards IEEE802.3, IEEE802.5 and IEEE802.12. (Ethernet, Token Ring, TP-PMD).
It is also able to handle ATM 622 Mps applications.
Operating temperature: -20 °C → +70 °C
Standards
Cat. 5e EIA / TIA 568-B.2
IEC 60332-1 / NF C 32070 C2