Technical documents
Specifications
Connector Type
LC
Number Of Ports
6
Number of Populated Ports
6
Panel Type
Sliding
Single/Multimode
Multimode
Simplex/Duplex
Duplex
Rack Height
482.6mm
Depth
245mm
Height
4.4mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
CAE Multimedia Connect 6 Port LC Multimode Duplex Fibre Optic Patch Panel With 6 Ports Populated, 482.6mm
1
P.O.A.
CAE Multimedia Connect 6 Port LC Multimode Duplex Fibre Optic Patch Panel With 6 Ports Populated, 482.6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Connector Type
LC
Number Of Ports
6
Number of Populated Ports
6
Panel Type
Sliding
Single/Multimode
Multimode
Simplex/Duplex
Duplex
Rack Height
482.6mm
Depth
245mm
Height
4.4mm
Country of Origin
China