Technical documents
Specifications
Series
MMC
LAN Category
Cat6
Length
100m
Terminated/Unterminated
Unterminated
Shield Type
U/FTP
Shielded/Unshielded
Shielded
CPR Certification
Dca
Outer Sheath Material
PVC
Sheath Colour
Grey
Core Strands
7/26
Fire Behaviour
IEC 60332-1
Conductor Strand Type
Stranded
Capacitance
42pF/m
Cross Sectional Area
0.128 mm²
Number of Strands
8
Outer Diameter
5.6mm
American Wire Gauge
26AWG
Standards Met
EIA, TIA
Cable Shape
Twisted Pair
Country of Origin
China
Product details
Category 6 U/FTP flexible cables, 250 MHz
The CAE Multimedia Connect Cat6 cable is an unshielded foil twisted pair (U/FTP) cable that is designed to give the performance needed to support high speed applications.
Features and Benefits
Assembled in pairs
Performance exceeds current set limits
Features a synthetic separating tape and tear wires
Individual shielding for each twisted pair
Minimum bend radius of 8 x the cable diameter
Typical Applications
Used for the transmission of digital and analogue voice, data and video signals.
Standards
IEC 61156-5 and EN 50288-5-2.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Series
MMC
LAN Category
Cat6
Length
100m
Terminated/Unterminated
Unterminated
Shield Type
U/FTP
Shielded/Unshielded
Shielded
CPR Certification
Dca
Outer Sheath Material
PVC
Sheath Colour
Grey
Core Strands
7/26
Fire Behaviour
IEC 60332-1
Conductor Strand Type
Stranded
Capacitance
42pF/m
Cross Sectional Area
0.128 mm²
Number of Strands
8
Outer Diameter
5.6mm
American Wire Gauge
26AWG
Standards Met
EIA, TIA
Cable Shape
Twisted Pair
Country of Origin
China
Product details
Category 6 U/FTP flexible cables, 250 MHz
The CAE Multimedia Connect Cat6 cable is an unshielded foil twisted pair (U/FTP) cable that is designed to give the performance needed to support high speed applications.
Features and Benefits
Assembled in pairs
Performance exceeds current set limits
Features a synthetic separating tape and tear wires
Individual shielding for each twisted pair
Minimum bend radius of 8 x the cable diameter
Typical Applications
Used for the transmission of digital and analogue voice, data and video signals.
Standards
IEC 61156-5 and EN 50288-5-2.