CAL 9500 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 100 → 240 V ac Supply Voltage

RS Stock No.: 348-8879Brand: CALManufacturers Part No.: 95111PB000
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

CAL

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Display Type

LED

IP Rating

IP66

Series

9500

Range

CAL 9500P

Panel Depth

106.7mm

Display Colour

Red/Green/Orange

Country of Origin

United Kingdom

Product details

CAL 9500P Temperature Controller

The CAL 9500P 1/16DIN programmable temperature controller has a programmer function with up to 31 programs (126 segments max). It is designed to be easy-to-use and reliable within the most demanding process and manufacturing applications.

Styled for laboratory or industrial applications CAL 9500P has an impact resistant smoked fascia with rubberised buttons with positive feedback. PID tuning is simple and efficient whilst the unique dAC function minimises overshoot. The integrated programmer function is ideal for applications requiring temperature profile control.

• 2 x 4 digit LED display with 2 output LEDs
• Easy-to-use autotuning
• Simple menu-driven configuration
• Programmer function – 31 programs of up to 126 segments (fixed memory)
• IP66 protection
• CALgrafix configuration & datalogging software

CAL Temperature Controllers

Stock information temporarily unavailable.

P.O.A.

CAL 9500 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 100 → 240 V ac Supply Voltage

P.O.A.

CAL 9500 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CAL

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Display Type

LED

IP Rating

IP66

Series

9500

Range

CAL 9500P

Panel Depth

106.7mm

Display Colour

Red/Green/Orange

Country of Origin

United Kingdom

Product details

CAL 9500P Temperature Controller

The CAL 9500P 1/16DIN programmable temperature controller has a programmer function with up to 31 programs (126 segments max). It is designed to be easy-to-use and reliable within the most demanding process and manufacturing applications.

Styled for laboratory or industrial applications CAL 9500P has an impact resistant smoked fascia with rubberised buttons with positive feedback. PID tuning is simple and efficient whilst the unique dAC function minimises overshoot. The integrated programmer function is ideal for applications requiring temperature profile control.

• 2 x 4 digit LED display with 2 output LEDs
• Easy-to-use autotuning
• Simple menu-driven configuration
• Programmer function – 31 programs of up to 126 segments (fixed memory)
• IP66 protection
• CALgrafix configuration & datalogging software

CAL Temperature Controllers