Technical documents
Specifications
Brand
CALOutput Type
Linear, Relay
Supply Voltage
100 V ac, 240 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Display Type
LED
IP Rating
IP66
Series
9500
Range
CAL 9500P
Panel Depth
106.7mm
Display Colour
Red/Green/Orange
Country of Origin
United Kingdom
Product details
CAL 9500P Temperature Controller
The CAL 9500P 1/16DIN programmable temperature controller has a programmer function with up to 31 programs (126 segments max). It is designed to be easy-to-use and reliable within the most demanding process and manufacturing applications.
Styled for laboratory or industrial applications CAL 9500P has an impact resistant smoked fascia with rubberised buttons with positive feedback. PID tuning is simple and efficient whilst the unique dAC function minimises overshoot. The integrated programmer function is ideal for applications requiring temperature profile control.
• 2 x 4 digit LED display with 2 output LEDs
• Easy-to-use autotuning
• Simple menu-driven configuration
• Programmer function – 31 programs of up to 126 segments (fixed memory)
• IP66 protection
• CALgrafix configuration & datalogging software
CAL Temperature Controllers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CALOutput Type
Linear, Relay
Supply Voltage
100 V ac, 240 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Display Type
LED
IP Rating
IP66
Series
9500
Range
CAL 9500P
Panel Depth
106.7mm
Display Colour
Red/Green/Orange
Country of Origin
United Kingdom
Product details
CAL 9500P Temperature Controller
The CAL 9500P 1/16DIN programmable temperature controller has a programmer function with up to 31 programs (126 segments max). It is designed to be easy-to-use and reliable within the most demanding process and manufacturing applications.
Styled for laboratory or industrial applications CAL 9500P has an impact resistant smoked fascia with rubberised buttons with positive feedback. PID tuning is simple and efficient whilst the unique dAC function minimises overshoot. The integrated programmer function is ideal for applications requiring temperature profile control.
• 2 x 4 digit LED display with 2 output LEDs
• Easy-to-use autotuning
• Simple menu-driven configuration
• Programmer function – 31 programs of up to 126 segments (fixed memory)
• IP66 protection
• CALgrafix configuration & datalogging software