Technical documents
Specifications
Brand
CalexInput Voltage
240V ac
Output Voltage
24 → 28V dc
Output Current
2.4A
Embedded
Yes
Number of Outputs
1
Length
177.8mm
Width
123.7mm
Depth
74.93mm
Mounting Type
Open Frame
Efficiency
60%
Load Regulation
±0.05%
Line Regulation
±0.05%
Ripple And Noise
±0.02%
Minimum Temperature
0°C
Weight
1.8kg
Maximum Temperature
+50°C
Stock information temporarily unavailable.
P.O.A.
Calex Open Frame Linear Power Supply, 240V ac Input, 24 → 28V dc Output, 2.4A Output
1
P.O.A.
Calex Open Frame Linear Power Supply, 240V ac Input, 24 → 28V dc Output, 2.4A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
CalexInput Voltage
240V ac
Output Voltage
24 → 28V dc
Output Current
2.4A
Embedded
Yes
Number of Outputs
1
Length
177.8mm
Width
123.7mm
Depth
74.93mm
Mounting Type
Open Frame
Efficiency
60%
Load Regulation
±0.05%
Line Regulation
±0.05%
Ripple And Noise
±0.02%
Minimum Temperature
0°C
Weight
1.8kg
Maximum Temperature
+50°C