Calex EXCELOG-ONE Thermocouple Temperature Compact Data Logger, USB, 1 Input Channel(s)

RS Stock No.: 561-711Brand: CalexManufacturers Part No.: EXCELOG-ONE
View all in Data Loggers

Technical documents

Specifications

Number Of Input Channels

1

Model Number

EXCELOG-ONE

Sensor Type

E, J, K, N, R, S, T

Measurement Parameters

Temperature

Interface Type

USB

Data Logger Type

Thermocouple Temperature

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Calex EXCELOG-ONE Thermocouple Temperature Compact Data Logger, USB, 1 Input Channel(s)

P.O.A.

Calex EXCELOG-ONE Thermocouple Temperature Compact Data Logger, USB, 1 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Input Channels

1

Model Number

EXCELOG-ONE

Sensor Type

E, J, K, N, R, S, T

Measurement Parameters

Temperature

Interface Type

USB

Data Logger Type

Thermocouple Temperature

Country of Origin

United Kingdom