Technical documents
Specifications
Brand
CalexSensor Type
Temperature Sensor
Response Time
240 ms
Accuracy
±1°C or 1% of reading
Cable Length
1m
Supply Voltage
24 V
Output Type
4-20 mA
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+250°C
Mounting Type
M16 x 1 mm Thread
Country of Origin
United Kingdom
You may be interested in
Calex PM-HA-201-XT-CB Temperature Sensor IR Temperature Sensor, 1m Cable, 0°C to +1000°CBrand: Calex
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Calex PM-HA-201-MT-CB Temperature Sensor IR Temperature Sensor, 1m Cable, 0°C to +250°C
1
P.O.A.
Calex PM-HA-201-MT-CB Temperature Sensor IR Temperature Sensor, 1m Cable, 0°C to +250°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Calex PM-HA-201-XT-CB Temperature Sensor IR Temperature Sensor, 1m Cable, 0°C to +1000°CBrand: Calex
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
CalexSensor Type
Temperature Sensor
Response Time
240 ms
Accuracy
±1°C or 1% of reading
Cable Length
1m
Supply Voltage
24 V
Output Type
4-20 mA
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+250°C
Mounting Type
M16 x 1 mm Thread
Country of Origin
United Kingdom
You may be interested in
Calex PM-HA-201-XT-CB Temperature Sensor IR Temperature Sensor, 1m Cable, 0°C to +1000°CBrand: Calex
P.O.A.Each (ex VAT)