Technical documents
Specifications
Brand
CAMDENBOSSBody Material
ABS
External Length
72 mm
External Width
51 mm
External Height
15 mm
Integral Battery Compartment
Yes
Colour
Black
External Dimensions
72 x 51 x 15mm
Push Buttons
Yes
Number Of Push Buttons
2
Series
2955-40
Country of Origin
Spain
Product details
Key Fob Enclosures
Suitable for small wireless control of alarms, doors, entry systems.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
CAMDENBOSSBody Material
ABS
External Length
72 mm
External Width
51 mm
External Height
15 mm
Integral Battery Compartment
Yes
Colour
Black
External Dimensions
72 x 51 x 15mm
Push Buttons
Yes
Number Of Push Buttons
2
Series
2955-40
Country of Origin
Spain
Product details
Key Fob Enclosures
Suitable for small wireless control of alarms, doors, entry systems.