CAMDENBOSS 2000 Series Beige ABS Enclosure, IP54, Beige Lid, 120 x 65 x 40mm

RS Stock No.: 502-641Brand: CAMDENBOSSManufacturers Part No.: BIM2004/14-WH/WH
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Body Material

ABS

External Length

120 mm

External Height

40 mm

External Width

65 mm

External Dimensions

120 x 65 x 40mm

IP Rating

IP54

Colour

Beige

Lid Colour

Beige

Shielded

No

Series

2000

Country of Origin

United Kingdom

Product details

2000 Series General Purpose ABS Cases

A range of multi-purpose electronic enclosures with a solid ABS deep lid, designed for a broad range of applications. Ideal for when tall electrical components require housing. Protection class IP rating IP54.

Features and Benefits:

Deep lid and base moulded in ABS
Low draught angle for mounting control elements on side walls
Polished finish for ease of cleaning
Lid mounted by four M3 machine screws
Brass inserts in base for repetitive removal of the lid
Excellent properties for machining
Integral mounting guides to accept 1.6mm PCBs
Withstand temperatures to 85°C
Flammability rating of UL94-HB

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions

Can the box be used outside?
This enclosure has IP 54 rating so only protected from water spray, so this product is not recommended for outside use.

Does this product have FRI shielding?
No, this product does not have FRI shielding

Stock information temporarily unavailable.

P.O.A.

CAMDENBOSS 2000 Series Beige ABS Enclosure, IP54, Beige Lid, 120 x 65 x 40mm

P.O.A.

CAMDENBOSS 2000 Series Beige ABS Enclosure, IP54, Beige Lid, 120 x 65 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Body Material

ABS

External Length

120 mm

External Height

40 mm

External Width

65 mm

External Dimensions

120 x 65 x 40mm

IP Rating

IP54

Colour

Beige

Lid Colour

Beige

Shielded

No

Series

2000

Country of Origin

United Kingdom

Product details

2000 Series General Purpose ABS Cases

A range of multi-purpose electronic enclosures with a solid ABS deep lid, designed for a broad range of applications. Ideal for when tall electrical components require housing. Protection class IP rating IP54.

Features and Benefits:

Deep lid and base moulded in ABS
Low draught angle for mounting control elements on side walls
Polished finish for ease of cleaning
Lid mounted by four M3 machine screws
Brass inserts in base for repetitive removal of the lid
Excellent properties for machining
Integral mounting guides to accept 1.6mm PCBs
Withstand temperatures to 85°C
Flammability rating of UL94-HB

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions

Can the box be used outside?
This enclosure has IP 54 rating so only protected from water spray, so this product is not recommended for outside use.

Does this product have FRI shielding?
No, this product does not have FRI shielding