CAMDENBOSS 2000 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid, 120 x 65 x 40mm

RS Stock No.: 505-527Brand: CAMDENBOSSManufacturers Part No.: BIM2004/LUG-GY/GY
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Body Material

ABS

External Length

120 mm

External Height

40 mm

External Width

65 mm

External Dimensions

120 x 65 x 40mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Series

2000

Weight

74g

Country of Origin

United Kingdom

Product details

2000 Series Lugged Lid ABS Boxes

A range of grey lugged lid electronic enclosures, designed for a broad range of surface mounting applications. Ideal for when extra security is needed as once it is mounted it restricts access to the screws in the lid. These enclosures have a protection class rating of IP54.

Features and Benefits:

2-part moulded boxes in 1.8 mm thick ABS
Flanged boxes with flange lids
Slots on all 4 sides for vertically supporting 1.6 mm PCBs
Withstand temperatures of up to 85°C
Flame retardant versions have flammability rating of UL 94 V0

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions

Can the box be used outside?
This enclosure has IP 54 rating so only protected from water spray, so this product is not recommended for outside use.

Does this product have FRI shielding?
No, this product does not have FRI shielding

Stock information temporarily unavailable.

P.O.A.

CAMDENBOSS 2000 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid, 120 x 65 x 40mm

P.O.A.

CAMDENBOSS 2000 Series Grey ABS Enclosure, IP54, Flanged, Grey Lid, 120 x 65 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Body Material

ABS

External Length

120 mm

External Height

40 mm

External Width

65 mm

External Dimensions

120 x 65 x 40mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Series

2000

Weight

74g

Country of Origin

United Kingdom

Product details

2000 Series Lugged Lid ABS Boxes

A range of grey lugged lid electronic enclosures, designed for a broad range of surface mounting applications. Ideal for when extra security is needed as once it is mounted it restricts access to the screws in the lid. These enclosures have a protection class rating of IP54.

Features and Benefits:

2-part moulded boxes in 1.8 mm thick ABS
Flanged boxes with flange lids
Slots on all 4 sides for vertically supporting 1.6 mm PCBs
Withstand temperatures of up to 85°C
Flame retardant versions have flammability rating of UL 94 V0

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions

Can the box be used outside?
This enclosure has IP 54 rating so only protected from water spray, so this product is not recommended for outside use.

Does this product have FRI shielding?
No, this product does not have FRI shielding