CAMDENBOSS CamRack QX Series 15U-Rack Server Cabinet, 784 x 580 x 521mm

Technical documents
Specifications
Brand
CAMDENBOSSRack Units
15U
Mounting Type
Wall
External Height
784 mm
External Width
580 mm
External Depth
521mm
External Dimensions
784 x 580 x 521mm
Series
CamRack QX
Colour
Grey
External Case Material
Steel
Country of Origin
United Kingdom
Product details
CamRack-QX 19in. Cabinet
The CamRack-QX is a 19in. wall mounted cabinet designed for cabling, telecommunications and IT, in industrial and home installations. These cabinets can be assembled in only 3 minutes! Delivered flat packed for ease of access to all installations.
Fast and efficient 3 minute assembly without tools
2 x 19in. mounting profiles, variable depth in 20mm increments
Fast fixings 1/4 turn locks
Quick release door with tempered safety glass
Easily removable side panels with 2 x 1/4 turn locks
Easily drilled plastic blanking covers for cable entry
Template for wall mounting included
Maximum recommended load capacity of 45kg
Finished in RAL 7016 epoxy paint
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CAMDENBOSSRack Units
15U
Mounting Type
Wall
External Height
784 mm
External Width
580 mm
External Depth
521mm
External Dimensions
784 x 580 x 521mm
Series
CamRack QX
Colour
Grey
External Case Material
Steel
Country of Origin
United Kingdom
Product details
CamRack-QX 19in. Cabinet
The CamRack-QX is a 19in. wall mounted cabinet designed for cabling, telecommunications and IT, in industrial and home installations. These cabinets can be assembled in only 3 minutes! Delivered flat packed for ease of access to all installations.
Fast and efficient 3 minute assembly without tools
2 x 19in. mounting profiles, variable depth in 20mm increments
Fast fixings 1/4 turn locks
Quick release door with tempered safety glass
Easily removable side panels with 2 x 1/4 turn locks
Easily drilled plastic blanking covers for cable entry
Template for wall mounting included
Maximum recommended load capacity of 45kg
Finished in RAL 7016 epoxy paint