CAMDENBOSS Grey, Plastic Instrument Case, 190 x 166 x 66mm

RS Stock No.: 343-7449Brand: CAMDENBOSS
brand-logo
View all in Instrument Cases

Technical documents

Specifications

Body Material

PE, PS

External Length

190 mm

External Width

166 mm

External Height

66 mm

External Dimensions

190 x 166 x 66mm

Colour

Grey

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CAMDENBOSS Grey, Plastic Instrument Case, 190 x 166 x 66mm

P.O.A.

CAMDENBOSS Grey, Plastic Instrument Case, 190 x 166 x 66mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Body Material

PE, PS

External Length

190 mm

External Width

166 mm

External Height

66 mm

External Dimensions

190 x 166 x 66mm

Colour

Grey

You may be interested in