CAMDENBOSS Grip Case Series Polypropylene Grip Cover for Use with 66 Series

RS Stock No.: 705-2118Brand: CAMDENBOSSManufacturers Part No.: CHH66C2GR
brand-logo
View all in Enclosure Accessories

Technical documents

Specifications

Type

Grip Cover

For Use With

66 Series

Material

Polypropylene

Colour

Green

Series

Grip Case

Product details

66 Series Grip Cases, IP65

The 66 Series Grip Cases from CamdenBoss have an innovative unique design for quick and easy assembly and feature soft-grip corners for added protection and an ergonomic feel.

Moulded in high impact ABS, UL94-V0
Screwless assembly via four soft-grip corners
Battery compartment lid with M3 retaining screw
Optional retaining screws for added security
Recesses in lid and base for membrane keypads or overlays
PCB pillars in lid and base
Optional EPDM gasket for IP65 seal

Stock information temporarily unavailable.

P.O.A.

CAMDENBOSS Grip Case Series Polypropylene Grip Cover for Use with 66 Series

P.O.A.

CAMDENBOSS Grip Case Series Polypropylene Grip Cover for Use with 66 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Grip Cover

For Use With

66 Series

Material

Polypropylene

Colour

Green

Series

Grip Case

Product details

66 Series Grip Cases, IP65

The 66 Series Grip Cases from CamdenBoss have an innovative unique design for quick and easy assembly and feature soft-grip corners for added protection and an ergonomic feel.

Moulded in high impact ABS, UL94-V0
Screwless assembly via four soft-grip corners
Battery compartment lid with M3 retaining screw
Optional retaining screws for added security
Recesses in lid and base for membrane keypads or overlays
PCB pillars in lid and base
Optional EPDM gasket for IP65 seal