Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

CAMDENBOSS 2900 Series Black ABS Handheld Enclosure, Integral Battery Compartment, 145 x 80 x 34mm

RS Stock No.: 244-8577Brand: CAMDENBOSSManufacturers Part No.: CHHMC02BK
brand-logo
View all in Hand Held Enclosures

Technical documents

Specifications

Body Material

ABS

External Length

145 mm

External Width

80 mm

External Height

34 mm

Integral Battery Compartment

Yes

Colour

Black

External Dimensions

145 x 80 x 34mm

Series

2900

Keypad Recess

Yes

Country of Origin

Spain

Product details

Two-Part, ABS

Lid secured using two screws housed within the battery compartment

Supplied with

screws for mounting PCBs etc.

Stock information temporarily unavailable.

P.O.A.

CAMDENBOSS 2900 Series Black ABS Handheld Enclosure, Integral Battery Compartment, 145 x 80 x 34mm

P.O.A.

CAMDENBOSS 2900 Series Black ABS Handheld Enclosure, Integral Battery Compartment, 145 x 80 x 34mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Body Material

ABS

External Length

145 mm

External Width

80 mm

External Height

34 mm

Integral Battery Compartment

Yes

Colour

Black

External Dimensions

145 x 80 x 34mm

Series

2900

Keypad Recess

Yes

Country of Origin

Spain

Product details

Two-Part, ABS

Lid secured using two screws housed within the battery compartment

Supplied with

screws for mounting PCBs etc.