CAMDENBOSS CHTB Series Terminal Block, 2-Way, 41A, 6 mm2 Wire, Screw Termination
RS Stock No.: 280-5440Brand: CAMDENBOSSManufacturers Part No.: CHTB6/2NDistrelec Article No.: 14831145

Technical documents
Specifications
Brand
CAMDENBOSSNumber Of Ways
2
Current Rating
41A
Wire Size
6 mm²
Termination Method
Screw
Series
CHTB
Distrelec Product Id
14831145
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
CAMDENBOSS CHTB Series Terminal Block, 2-Way, 41A, 6 mm2 Wire, Screw Termination
1
P.O.A.
CAMDENBOSS CHTB Series Terminal Block, 2-Way, 41A, 6 mm2 Wire, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CAMDENBOSSNumber Of Ways
2
Current Rating
41A
Wire Size
6 mm²
Termination Method
Screw
Series
CHTB
Distrelec Product Id
14831145
Country of Origin
Spain