CAMDENBOSS CamRack LX flat-pack Series 30U-Rack Server Cabinet, 1461 x 600 x 600mm

RS Stock No.: 779-9741Brand: CAMDENBOSSManufacturers Part No.: CLX306601
brand-logo
View all in Server Cabinets

Technical documents

Specifications

Rack Units

30U

External Height

1461 mm

External Width

600 mm

External Depth

600mm

External Dimensions

1461 x 600 x 600mm

Series

CamRack LX flat-pack

Colour

Grey

External Case Material

Aluminium

Country of Origin

United Kingdom

Product details

CamRack-LX 19in. Cabinet

The CamRack-LX is a 19in. 600mm wide modular cabinet designed for cabling, telecommunications and IT, in industrial and home installations. These cabinets can be assembled in only 5 minutes!

Aluminium profile external structure with diecast high resistance corners
4 x 19in. steel (2 / 1.5 mm) sections, adjustable in depths (gaps of 20mm)
Front door in safety glass, frame with spring-swivel hinge and opening angle 190 deg.
Removable side panels with turn locks
Steel rear door with lock
Ventilated top panels with turn locks and cable entries
4 adjustable levelling feet
Distributed load capacity: 1000 Kg (static) / 300 Kg (dynamic)
Finished in RAL 7016, Dark grey, anthracite with red corners

Stock information temporarily unavailable.

P.O.A.

CAMDENBOSS CamRack LX flat-pack Series 30U-Rack Server Cabinet, 1461 x 600 x 600mm

P.O.A.

CAMDENBOSS CamRack LX flat-pack Series 30U-Rack Server Cabinet, 1461 x 600 x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Rack Units

30U

External Height

1461 mm

External Width

600 mm

External Depth

600mm

External Dimensions

1461 x 600 x 600mm

Series

CamRack LX flat-pack

Colour

Grey

External Case Material

Aluminium

Country of Origin

United Kingdom

Product details

CamRack-LX 19in. Cabinet

The CamRack-LX is a 19in. 600mm wide modular cabinet designed for cabling, telecommunications and IT, in industrial and home installations. These cabinets can be assembled in only 5 minutes!

Aluminium profile external structure with diecast high resistance corners
4 x 19in. steel (2 / 1.5 mm) sections, adjustable in depths (gaps of 20mm)
Front door in safety glass, frame with spring-swivel hinge and opening angle 190 deg.
Removable side panels with turn locks
Steel rear door with lock
Ventilated top panels with turn locks and cable entries
4 adjustable levelling feet
Distributed load capacity: 1000 Kg (static) / 300 Kg (dynamic)
Finished in RAL 7016, Dark grey, anthracite with red corners