CAMDENBOSS Grey Steel Instrument Case, 150 x 110 x 70mm

RS Stock No.: 170-7853Brand: CAMDENBOSSManufacturers Part No.: CMCB00001
brand-logo
View all in Instrument Cases

Technical documents

Specifications

Body Material

Steel

External Length

150 mm

External Width

110 mm

External Height

70 mm

External Dimensions

150 x 110 x 70mm

Colour

Grey

Country of Origin

Spain

Product details

Grey Epoxy Steel Cases

Epoxy finished steel cases with front and rear panels
Removable side plates are placed internally enabling mounting of PCBs and mounting trays

Supplied with

Non-slip feet.

Stock information temporarily unavailable.

P.O.A.

CAMDENBOSS Grey Steel Instrument Case, 150 x 110 x 70mm

P.O.A.

CAMDENBOSS Grey Steel Instrument Case, 150 x 110 x 70mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Body Material

Steel

External Length

150 mm

External Width

110 mm

External Height

70 mm

External Dimensions

150 x 110 x 70mm

Colour

Grey

Country of Origin

Spain

Product details

Grey Epoxy Steel Cases

Epoxy finished steel cases with front and rear panels
Removable side plates are placed internally enabling mounting of PCBs and mounting trays

Supplied with

Non-slip feet.