Technical documents
Specifications
Brand
CAMDENBOSSRack Units
6U
Mounting Type
Wall
External Height
384 mm
External Width
580 mm
External Depth
421mm
External Dimensions
384 x 580 x 421mm
Series
CamRack QX
Colour
Grey
External Case Material
Steel
Country of Origin
United Kingdom
Product details
CamRack-QX 19in. Cabinet
The CamRack-QX is a 19in. wall mounted cabinet designed for cabling, telecommunications and IT, in industrial and home installations. These cabinets can be assembled in only 3 minutes! Delivered flat packed for ease of access to all installations.
Fast and efficient 3 minute assembly without tools
2 x 19in. mounting profiles, variable depth in 20mm increments
Fast fixings 1/4 turn locks
Quick release door with tempered safety glass
Easily removable side panels with 2 x 1/4 turn locks
Easily drilled plastic blanking covers for cable entry
Template for wall mounting included
Maximum recommended load capacity of 45kg
Finished in RAL 7016 epoxy paint
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CAMDENBOSSRack Units
6U
Mounting Type
Wall
External Height
384 mm
External Width
580 mm
External Depth
421mm
External Dimensions
384 x 580 x 421mm
Series
CamRack QX
Colour
Grey
External Case Material
Steel
Country of Origin
United Kingdom
Product details
CamRack-QX 19in. Cabinet
The CamRack-QX is a 19in. wall mounted cabinet designed for cabling, telecommunications and IT, in industrial and home installations. These cabinets can be assembled in only 3 minutes! Delivered flat packed for ease of access to all installations.
Fast and efficient 3 minute assembly without tools
2 x 19in. mounting profiles, variable depth in 20mm increments
Fast fixings 1/4 turn locks
Quick release door with tempered safety glass
Easily removable side panels with 2 x 1/4 turn locks
Easily drilled plastic blanking covers for cable entry
Template for wall mounting included
Maximum recommended load capacity of 45kg
Finished in RAL 7016 epoxy paint
