Technical documents
Specifications
Brand
CAMDENBOSSBody Material
ABS
External Length
127 mm
External Height
45 mm
External Width
75 mm
External Dimensions
127 x 75 x 45mm
IP Rating
IP65
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
7000
Country of Origin
Spain
Product details
CAMDENBOSS Universal ABS Unscreened Enclosures - Series 7000
Functional yet modern design in nine different sizes with an anti-scratch finish. Used by leading OEMs across numerous industries.
Features and Benefits:
• Lid and base moulded in ABS
• Temperature resistance of up to 85°C
• IP65 rated when supplied gasket fitted
• Fine texture anti-scratch finish
• Lid to base fixing screws are hidden behind push on caps
• Wall mountable via separately designed feet or pre-cut knockout holes in base. Wall mounting kit available
• Vertical support guides for PCBs are incorporated in the base and lid together with 5mm high bosses to provide horizontal fixing
• Keyboard area on top and base of the box with 2 different sized areas
• Body colour grey RAL 7035
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
Standard unit includes:
• Base & lid
• 4x M3 Machine screws (Torque 0.5 Nm)
• 4x Screw covers
• IP65 gasket kits
Optional accessories:
• Wall mounting kit
• RFI Screening
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
CAMDENBOSSBody Material
ABS
External Length
127 mm
External Height
45 mm
External Width
75 mm
External Dimensions
127 x 75 x 45mm
IP Rating
IP65
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
7000
Country of Origin
Spain
Product details
CAMDENBOSS Universal ABS Unscreened Enclosures - Series 7000
Functional yet modern design in nine different sizes with an anti-scratch finish. Used by leading OEMs across numerous industries.
Features and Benefits:
• Lid and base moulded in ABS
• Temperature resistance of up to 85°C
• IP65 rated when supplied gasket fitted
• Fine texture anti-scratch finish
• Lid to base fixing screws are hidden behind push on caps
• Wall mountable via separately designed feet or pre-cut knockout holes in base. Wall mounting kit available
• Vertical support guides for PCBs are incorporated in the base and lid together with 5mm high bosses to provide horizontal fixing
• Keyboard area on top and base of the box with 2 different sized areas
• Body colour grey RAL 7035
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
Standard unit includes:
• Base & lid
• 4x M3 Machine screws (Torque 0.5 Nm)
• 4x Screw covers
• IP65 gasket kits
Optional accessories:
• Wall mounting kit
• RFI Screening