CAMDENBOSS CTB Series PCB Terminal Block, 6-Way, 24A, 2.5 mm² Wire, Clamp Termination

RS Stock No.: 281-9528Brand: CAMDENBOSSManufacturers Part No.: CTB0109/6Distrelec Article No.: 14833422
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Number Of Ways

6

Current Rating

24A

Wire Size

2.5 mm²

Termination Method

Clamp

Series

CTB

Distrelec Product Id

14833422

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 1000) (ex VAT)

CAMDENBOSS CTB Series PCB Terminal Block, 6-Way, 24A, 2.5 mm² Wire, Clamp Termination

P.O.A.

Each (In a Pack of 1000) (ex VAT)

CAMDENBOSS CTB Series PCB Terminal Block, 6-Way, 24A, 2.5 mm² Wire, Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ways

6

Current Rating

24A

Wire Size

2.5 mm²

Termination Method

Clamp

Series

CTB

Distrelec Product Id

14833422

Country of Origin

Romania