CAMDENBOSS CTB Series PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Through Hole Termination
RS Stock No.: 281-9529Brand: CAMDENBOSSManufacturers Part No.: CTB09VG/4Distrelec Article No.: 30120638

Technical documents
Specifications
Brand
CAMDENBOSSNumber Of Contacts
4
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Through Hole
Series
CTB
Country of Origin
Romania
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 500) (ex VAT)
CAMDENBOSS CTB Series PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Through Hole Termination
500
P.O.A.
Each (In a Pack of 500) (ex VAT)
CAMDENBOSS CTB Series PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Through Hole Termination
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CAMDENBOSSNumber Of Contacts
4
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Through Hole
Series
CTB
Country of Origin
Romania