CAMDENBOSS CTB Series PCB Terminal Block, 36-Contact, 5mm Pitch, Through Hole Mount, Solder Termination

Technical documents
Specifications
Brand
CAMDENBOSSNumber Of Contacts
36
Pitch
5mm
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
10A
Body Orientation
Straight
Voltage Rating
250 V ac
Series
CTB
Product details
PCB Mount Screw Terminals - Plug-in (RS)
433-163 is a 36 way PCB header that mounts vertically.
433-157 is a 36 way Cable mount Terminal Block that mounts vertically or horizontally having a maximum cable entry size of 3.5mm².
Assembled Dimension are: Length 180 mm, Height 19.5 mm and Width 19mm.
Assembly is rated 10 A at 250 Vac.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 199 | P.O.A. |
| 200+ | P.O.A. |
Technical documents
Specifications
Brand
CAMDENBOSSNumber Of Contacts
36
Pitch
5mm
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
10A
Body Orientation
Straight
Voltage Rating
250 V ac
Series
CTB
Product details
PCB Mount Screw Terminals - Plug-in (RS)
433-163 is a 36 way PCB header that mounts vertically.
433-157 is a 36 way Cable mount Terminal Block that mounts vertically or horizontally having a maximum cable entry size of 3.5mm².
Assembled Dimension are: Length 180 mm, Height 19.5 mm and Width 19mm.
Assembly is rated 10 A at 250 Vac.