CAMDENBOSS CTSN Series Terminal Strip, 12-Way, 24A, 2.5 mm2 Wire, Screw Termination
RS Stock No.: 280-7698Brand: CAMDENBOSSManufacturers Part No.: CTSN631/12Distrelec Article No.: 14831624

Technical documents
Specifications
Brand
CAMDENBOSSNumber Of Ways
12
Current Rating
24A
Wire Size
2.5 mm²
Termination Method
Screw
Series
CTSN
Distrelec Product Id
14831624
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 200) (ex VAT)
CAMDENBOSS CTSN Series Terminal Strip, 12-Way, 24A, 2.5 mm2 Wire, Screw Termination
200
P.O.A.
Each (In a Pack of 200) (ex VAT)
CAMDENBOSS CTSN Series Terminal Strip, 12-Way, 24A, 2.5 mm2 Wire, Screw Termination
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CAMDENBOSSNumber Of Ways
12
Current Rating
24A
Wire Size
2.5 mm²
Termination Method
Screw
Series
CTSN
Distrelec Product Id
14831624
Country of Origin
Spain