CAMDENBOSS, 3U, Rack Case, 190 Ventilated, 178.6 x 529 x 400mm

RS Stock No.: 314-5241Brand: CAMDENBOSSManufacturers Part No.: NE32190003
brand-logo
View all in Rackmount Cases

Technical documents

Specifications

Rack Units

3U

External Depth

400mm

External Height

178.6 mm

External Width

529 mm

External Dimensions

178.6 x 529 x 400mm

Ventilated

Yes

Colour

Grey

External Case Material

ABS

Series

190

Country of Origin

Spain

Product details

Series 190

Ventilated racking cases 529mm(W) x 400mm(D), with carrying handles
Stacking capability
Desk top mounting
High impact resistant top and bottom covers, four steel mounting profiles and mounting hardware
Case grey white (RAL9002), mounting profiles grey (RAL7030)
Conforms to DIN41494 and IEC297-2

Aluminium Front Panel - secured with caged nuts (Stock No. 523-115)
Fitted Front Panel - clips between top and bottom covers
Steel rear panels in grey (RAL7030), for fixing use caged nuts (Stock No. 523-115 etc)
Chassis supports
Tilt feet

Available separately to complete the case are:

Stock information temporarily unavailable.

P.O.A.

CAMDENBOSS, 3U, Rack Case, 190 Ventilated, 178.6 x 529 x 400mm

P.O.A.

CAMDENBOSS, 3U, Rack Case, 190 Ventilated, 178.6 x 529 x 400mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Rack Units

3U

External Depth

400mm

External Height

178.6 mm

External Width

529 mm

External Dimensions

178.6 x 529 x 400mm

Ventilated

Yes

Colour

Grey

External Case Material

ABS

Series

190

Country of Origin

Spain

Product details

Series 190

Ventilated racking cases 529mm(W) x 400mm(D), with carrying handles
Stacking capability
Desk top mounting
High impact resistant top and bottom covers, four steel mounting profiles and mounting hardware
Case grey white (RAL9002), mounting profiles grey (RAL7030)
Conforms to DIN41494 and IEC297-2

Aluminium Front Panel - secured with caged nuts (Stock No. 523-115)
Fitted Front Panel - clips between top and bottom covers
Steel rear panels in grey (RAL7030), for fixing use caged nuts (Stock No. 523-115 etc)
Chassis supports
Tilt feet

Available separately to complete the case are: