CAMDENBOSS Grey ABS, Aluminium Console, Sloped Front, 184.5 x 267 x 116.7mm

RS Stock No.: 507-006Brand: CAMDENBOSSManufacturers Part No.: RERA3-PG
brand-logo
View all in Desktop Enclosures

Technical documents

Specifications

Body Material

ABS, Aluminium

External Length

184.5 mm

External Width

267 mm

External Height

116.7 mm

External Dimensions

184.5 x 267 x 116.7mm

Sloped Front

Yes

Colour

Grey

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CAMDENBOSS Grey ABS, Aluminium Console, Sloped Front, 184.5 x 267 x 116.7mm

P.O.A.

CAMDENBOSS Grey ABS, Aluminium Console, Sloped Front, 184.5 x 267 x 116.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Body Material

ABS, Aluminium

External Length

184.5 mm

External Width

267 mm

External Height

116.7 mm

External Dimensions

184.5 x 267 x 116.7mm

Sloped Front

Yes

Colour

Grey

You may be interested in