CAMDENBOSS 5000 Series Grey Die Cast Aluminium Enclosure, IP54, Grey Lid, 112 x 62 x 31mm

RS Stock No.: 226-4133Brand: CAMDENBOSSManufacturers Part No.: RTM5003/13-NATDistrelec Article No.: 15010616
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Body Material

Die Cast Aluminium

External Length

112 mm

External Height

31 mm

External Width

62 mm

External Dimensions

112 x 62 x 31mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Shielded

Yes

Series

5000

Product details

5000 Series Diecast Multi-purpose boxes with Optional Seal

A range of durable high temperature diecast boxes with RFI shielding properties.

Features and Benefits:

Diecast Boxes

Diecast aluminium box with smooth finish
Close fitting lid held by M3 screws into tapped holes in body
Easily drilled and machined
Internal 1.5 mm slots for holding PCBs
Can withstand temperatures of up to 260°C (without Seal)
External Height includes Lid thickness of 4 mm
Highly durable and shock resistant
Vertical guides for PCB fixing

Optional Seals

For IP65 rating an optional neoprene gasket/seal is required, 1.5 mm thick
The following Stock Nos can be used with the 5000 series Enclosures
226-4155 - 101 x 1.5 x 50 mm IP65 Seal
226-4161 - 192 x 1.5 x 112 mm IP65 Seal
226-4177 - 152 x 1.5 x 82 mm IP65 Seal
226-4183 - 120 x 1.5 x 66 mm IP65 Seal
226-4199 - 112 x 1.5 x 62 mm IP65 Seal

Optional Wall Mounting Kit

Wall mounting plates attach to lid, screws supplied, fits all sizes (please see Stock No.226-4206)

Typical Applications

Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions

What is included with the diecast boxes?
Contents include base, lid and x4 zinc plated M3 screws.
Optional items (which can be purchased separately) include Wall mounting kit, and IP65 gasket

Stock information temporarily unavailable.

P.O.A.

CAMDENBOSS 5000 Series Grey Die Cast Aluminium Enclosure, IP54, Grey Lid, 112 x 62 x 31mm

P.O.A.

CAMDENBOSS 5000 Series Grey Die Cast Aluminium Enclosure, IP54, Grey Lid, 112 x 62 x 31mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Body Material

Die Cast Aluminium

External Length

112 mm

External Height

31 mm

External Width

62 mm

External Dimensions

112 x 62 x 31mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Shielded

Yes

Series

5000

Product details

5000 Series Diecast Multi-purpose boxes with Optional Seal

A range of durable high temperature diecast boxes with RFI shielding properties.

Features and Benefits:

Diecast Boxes

Diecast aluminium box with smooth finish
Close fitting lid held by M3 screws into tapped holes in body
Easily drilled and machined
Internal 1.5 mm slots for holding PCBs
Can withstand temperatures of up to 260°C (without Seal)
External Height includes Lid thickness of 4 mm
Highly durable and shock resistant
Vertical guides for PCB fixing

Optional Seals

For IP65 rating an optional neoprene gasket/seal is required, 1.5 mm thick
The following Stock Nos can be used with the 5000 series Enclosures
226-4155 - 101 x 1.5 x 50 mm IP65 Seal
226-4161 - 192 x 1.5 x 112 mm IP65 Seal
226-4177 - 152 x 1.5 x 82 mm IP65 Seal
226-4183 - 120 x 1.5 x 66 mm IP65 Seal
226-4199 - 112 x 1.5 x 62 mm IP65 Seal

Optional Wall Mounting Kit

Wall mounting plates attach to lid, screws supplied, fits all sizes (please see Stock No.226-4206)

Typical Applications

Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions

What is included with the diecast boxes?
Contents include base, lid and x4 zinc plated M3 screws.
Optional items (which can be purchased separately) include Wall mounting kit, and IP65 gasket