CAMDENBOSS Black ABS Potting Box With Lid, 46 x 32 x 20mm

RS Stock No.: 225-0099Brand: CAMDENBOSSManufacturers Part No.: RX2007/S-FIVE
brand-logo
View all in Potting Boxes

Technical documents

Specifications

Lid

Yes

Material

ABS

External Dimensions

46 x 32 x 20mm

Wall Thickness

1.8mm

Colour

Black

External Height

20 mm

External Length

46 mm

External Width

32 mm

Maximum Operating Temperature

+94°C

Minimum Operating Temperature

-20°C

Product details

Potting Boxes With Lids

Multi-purpose boxes complete with lid and 4 x No. 2 self tappers
Wall thickness; 1.8mm nominal
Ideal for encapsulating electronic circuits
Temperature range of - 20°C to +85°C

P.O.A.

CAMDENBOSS Black ABS Potting Box With Lid, 46 x 32 x 20mm

P.O.A.

CAMDENBOSS Black ABS Potting Box With Lid, 46 x 32 x 20mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Lid

Yes

Material

ABS

External Dimensions

46 x 32 x 20mm

Wall Thickness

1.8mm

Colour

Black

External Height

20 mm

External Length

46 mm

External Width

32 mm

Maximum Operating Temperature

+94°C

Minimum Operating Temperature

-20°C

Product details

Potting Boxes With Lids

Multi-purpose boxes complete with lid and 4 x No. 2 self tappers
Wall thickness; 1.8mm nominal
Ideal for encapsulating electronic circuits
Temperature range of - 20°C to +85°C