CAMDENBOSS Black ABS Potting Box With Lid, 54 x 38 x 23mm

RS Stock No.: 225-0112Brand: CAMDENBOSSManufacturers Part No.: RX2008/S-5
brand-logo
View all in Potting Boxes

Technical documents

Specifications

Lid

Yes

Material

ABS

External Dimensions

54 x 38 x 23mm

Wall Thickness

1.8mm

Colour

Black

External Height

23 mm

External Length

54 mm

External Width

38 mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Product details

Potting Boxes With Lids

Multi-purpose boxes complete with lid and 4 x No. 2 self tappers
Wall thickness; 1.8mm nominal
Ideal for encapsulating electronic circuits
Temperature range of - 20°C to +85°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CAMDENBOSS Black ABS Potting Box With Lid, 54 x 38 x 23mm

P.O.A.

CAMDENBOSS Black ABS Potting Box With Lid, 54 x 38 x 23mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Lid

Yes

Material

ABS

External Dimensions

54 x 38 x 23mm

Wall Thickness

1.8mm

Colour

Black

External Height

23 mm

External Length

54 mm

External Width

38 mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Product details

Potting Boxes With Lids

Multi-purpose boxes complete with lid and 4 x No. 2 self tappers
Wall thickness; 1.8mm nominal
Ideal for encapsulating electronic circuits
Temperature range of - 20°C to +85°C

You may be interested in