Technical documents
Specifications
Brand
CAMDENBOSSLid
Yes
Material
ABS
External Dimensions
42 x 21 x 15mm
Wall Thickness
1.8mm
Colour
Black
External Height
15 mm
External Length
42 mm
External Width
21 mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
United Kingdom
Product details
Potting Boxes With Lids
Multi-purpose boxes complete with lid and 4 x No. 2 self tappers
Wall thickness; 1.8mm nominal
Ideal for encapsulating electronic circuits
Temperature range of - 20°C to +85°C
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 70 | P.O.A. |
| 75 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
CAMDENBOSSLid
Yes
Material
ABS
External Dimensions
42 x 21 x 15mm
Wall Thickness
1.8mm
Colour
Black
External Height
15 mm
External Length
42 mm
External Width
21 mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
United Kingdom
Product details
Potting Boxes With Lids
Multi-purpose boxes complete with lid and 4 x No. 2 self tappers
Wall thickness; 1.8mm nominal
Ideal for encapsulating electronic circuits
Temperature range of - 20°C to +85°C
