Camfil AeroPleat G Series Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 592 x 287 x 48mm

RS Stock No.: 880-2416Brand: CamfilManufacturers Part No.: 1048.50.00
brand-logo
View all in HVAC Air Filters

Technical documents

Specifications

Brand

Camfil

Filter Type

Pleated Panel

Nominal Dimensions

287 x 592 x 48mm

Actual Dimensions

592 x 287 x 48mm

Media Area

0.6m²

Filter Grade

G4

Maximum Air Flow

1700m³/h

Initial Pressure Drop

55Pa

Final Pressure Drop

250Pa

Colour

Green

Case Material

ABS Plastic, Green

Media Material

Cotton, Synthetic Fibre

Actual Depth

48mm

Series

AeroPleat G

Actual Width

287mm

Actual Height

592mm

Product details

Aeropleat Green Panel Filter

Camfil AeroPleat Green panel filters exhibit a low pressure drop and feature robust construction for reliable operation. Applications include prefiltration for large particles and in air handling units.

Sturdy plastic frame
Water resistant
Incinerable
Gravimetic filter
ABS construction
Filter material: Mixture of cotton and synthetic fibre
Efficiency EN779:2012: G4
Final pressure drop: 250 Pa
Maximum continuous operating temperature: 70°C
Mounting system: Camfil universal frames assembled

Approvals

EN779:2012

Camfil HVAC Air Filters

Stock information temporarily unavailable.

P.O.A.

Camfil AeroPleat G Series Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 592 x 287 x 48mm

P.O.A.

Camfil AeroPleat G Series Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 592 x 287 x 48mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Camfil

Filter Type

Pleated Panel

Nominal Dimensions

287 x 592 x 48mm

Actual Dimensions

592 x 287 x 48mm

Media Area

0.6m²

Filter Grade

G4

Maximum Air Flow

1700m³/h

Initial Pressure Drop

55Pa

Final Pressure Drop

250Pa

Colour

Green

Case Material

ABS Plastic, Green

Media Material

Cotton, Synthetic Fibre

Actual Depth

48mm

Series

AeroPleat G

Actual Width

287mm

Actual Height

592mm

Product details

Aeropleat Green Panel Filter

Camfil AeroPleat Green panel filters exhibit a low pressure drop and feature robust construction for reliable operation. Applications include prefiltration for large particles and in air handling units.

Sturdy plastic frame
Water resistant
Incinerable
Gravimetic filter
ABS construction
Filter material: Mixture of cotton and synthetic fibre
Efficiency EN779:2012: G4
Final pressure drop: 250 Pa
Maximum continuous operating temperature: 70°C
Mounting system: Camfil universal frames assembled

Approvals

EN779:2012

Camfil HVAC Air Filters